LR03XW/2SK-L
LR03XW/2SK-L
Description:
ALKA 1.5V CYLINDER 2SHRINK AAA
Supplier:
PANASONIC
Matchcode:
ALKA1.5VCYLINDER
Rutronik No.:
BAT6888
Unit Pack:
400
MOQ:
64000
package:
1/=2pcs
Packaging:
BOX
- Technology
- ALKA
- Voltage
- 1.5 V
- Size
- AAA
- ContactTerminal
- bare cell
- Form
- CYLINDER
- Temperature
- -20 TO 55 °C
- Number of cells
- 2
- Weight
- 11 g
- Automotive
- NO
- Package
- 1/=2pcs
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85061011000
- Country
- Thailand
- Supplier Lead time
- 18 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
LR03XW/2SKEUALKA 1.5V CYLINDER 2SHRINK AAA
Part No.:
BAT6912
package:
1/=2pcs
Packaging:
BOX
|
Unit Price
0,268 $
|
Unit Pack
400
|
Stock Info
|
Price, Lead time
Datasheet
| |