R413W368050P0K
R413W368050P0K
Description:
FF 680nF 300Vac 10% Y2 P37,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF680N37,510Y2
Rutronik No.:
KFO12130
Unit Pack:
216
MOQ:
216
Packaging:
TRAY
Find Alternatives
- C(N)
- 680n F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 37.5 mm
- Dielectric
- MKP
- XY-class
- Y2
- Test voltage
- 3700 V
- Pulse immunity
- 300 V/µs
- T(A) max
- 125 °C
- T(A) min
- -40 °C
- Lead length
- 25+2-1 mm
- Length
- 41.5 mm
- Diameter/Width
- 13 mm
- Height
- 24 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 57 weeks