C2220C476M3R2CAUTO
C2220C476M3R2CAUTO
Description:
KC 47µF 2220 20%25V X7R 2x2220H J-L AECQ
Supplier:
KEMET a YAGEO company
Matchcode:
KC47U2220X7R025MAECQ2STACK
Rutronik No.:
KKS5918
Unit Pack:
200
MOQ:
200
package:
2220
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 47µ F
- V(N)
- 25 V
- Case size
- 2220
- Pitch
- J-LEAD mm
- Dielectric
- X7R
- Style
- SMD
- Tolerance
- 20%
- Design / type
- 2x2220HOR
- Automotive
- AEC-Q(200)
- Packaging
- REEL BLI
- Notes
- HORIZONTAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- AUTOMOTIVE
- Length
- 6 mm
- Diameter/width
- 5 mm
- Height
- 5 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 16 mm
- Tape pitch
- 12 mm
- RoHS Status
- RoHS-conform
- Package
- 2220
- Bendingstrength
- 5-10 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 62 weeks