C0603C224K3RAC7867
C0603C224K3RAC7867
Description:
KC 220nF 0603 10% 25V X7R
Supplier:
KEMET a YAGEO company
Matchcode:
KC220N0603X7R025K NORM
Rutronik No.:
KKK25850
Unit Pack:
4000
MOQ:
20000
package:
0603
Packaging:
REEL PAP
Find Alternatives
Datasheet
- C(N)
- 220n F
- V(N)
- 25 V
- Case size
- 0603
- Tolerance
- 10%
- Dielectric
- X7R
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 1.6 mm
- Diameter/width
- 0.8 mm
- Height
- 0.8 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0603
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks