999JAD
999JAD
Description:
CPU Intel Xeon E-2278GE
Supplier:
INTEL
Matchcode:
CM8068404196302S RGDY
Rutronik No.:
DISCPU605
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
- Brand name
- Xeon
- Socket type
- LGA1151 V2
- Cores
- 8
- Threads
- 16
- Standard clock
- 3.30 GHz
- Max.turbo clock
- 4.70 GHz
- max.TDP
- 80 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Extensions
- SSE/AVX
- Intern.graphic
- Y Y/N
- Graphics core
- UHD 630
- Graphics clock
- 0.35 GHz
- Max.displays
- 3
- PCIe revision
- 3.0
- max.PCIe lanes
- 16 Lanes
- Memory type
- DDR4
- Max.memory size
- 128 GB
- Max.memory cloc
- 2666 MHz
- Memory channels
- 2
- Internal cache
- 16 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 130 weeks