99D5J1
99D5J1
Description:
Intel Xeon 6516P-B Processor
Supplier:
INTEL
Matchcode:
HA8072004834288S RWG3
Rutronik No.:
DISCPU1516
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
- Brand name
- Xeon
- Socket type
- LGA1700
- Cores
- 20
- Threads
- 40
- Max.turbo clock
- 3,5 GHz
- max.TDP
- 145 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Extensions
- SSE/AVX
- Intern.graphic
- Y Y/N
- Max.displays
- 4
- PCIe revision
- 5.0
- max.PCIe lanes
- 48 Lanes
- Memory type
- DDR5
- Max.memory size
- 1242,448 GB
- Memory channels
- 4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 131 weeks