ISP4520-EU-ST
ISP4520-EU-ST
Description:
LoRa+BLE+MCU w.Antenna + SPI
Supplier:
Insight SiP
Matchcode:
ISP4520-EU-ST
Rutronik No.:
RFMCU1513
Unit Pack:
1
MOQ:
50
package:
1
Packaging:
TRAY
Find Alternatives
Datasheet
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2,8 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 32 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- Package
- 1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
The ISP4520 offers a unique combination of two leading IoT radio technologies in one class leading miniaturized package. With integrated BLE and LoRa connectivities, this module offers the long-range capability of LoRa for data transmission over distance, combined with the high-throughput flexible service of BLE for a more local connection that can be used to carry out configuration, commissioning and update via smartphone or tablet applications.
The module incorporates chips from the leading semiconductor vendors for each technology – Nordic Semiconductor for BLE and Semtech for LoRa. Processing power is provided by the Nordic nRF52’s onboard M4 floating point processor, with 512K of flash memory available for advanced applications. The Semtech SX1261 (for EU and AS versions) or SX1262 (for US version) provide the LoRa radio function. Both semiconductors offer best in class low power consumption, coupled with an array of power saving features, allowing for multi-year coin-cell operation. The module integrates antennas for both LoRa and BLE transmission, thus allowing this device to be a pre-certified complete radio and application core solution, requiring only external sensors, or connection to a customers existing device. The module is supplied with a combined BLE and LoRaWAN stack.
LoRaWAN Stack & BLE 5 Ready Stack
- BLE section based on Nordic Semi nRF52
- NFC-A Tag for OOB Pairing
- Embedded 32-bit ARM Cortex M4 CPU
- Fully integrated LoRa & BLE matching and Antennas
- Integrated LoRa and BLE 32 MHz & 32.768 kHz Clocks
- DC/DC converter with integrated inductors
- 23 GPIOs including Analog, Digital peripherals and SPI Interface
- Range open field 15 km typ with internal antenna