ISP4520-EU-DK
ISP4520-EU-DK
Description:
LORA+BLE DK MOTE+GATEWAY+INTF.B
Supplier:
Insight SiP
Matchcode:
ISP4520-EU-DK
Rutronik No.:
RFMCU1477
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2,8 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 32 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
Development Kit
It offers the perfect solution to start with ISP4520 combo module.
It includes:
- One Interface Board with integrated J-Link OB JTAG/SWD Emulator
- One Tx Test Board / Mote One Rx Test Board / Gateway
- Cables
- Firmware codes for both Mote & Gateway:
-Mote is sending temperature sensor data
-Gateway is receiving data and is transferring through USB port com - Including LoRaWAN stack ported on nRF52 platform