Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. Insight SiP Wireless Microcontroller
Please login for custom pricing, delivery terms and real time stock information

ISP1907-LL-EB

INSIGHTSIP
INSIGHTSIP ISP1907-LL-EB

image shown is a representation only

ISP1907-LL-EB

Description: ISP1907-LL Evaluation Board Supplier: Insight SiP Matchcode: ISP1907-LL-EB Rutronik No.: RFMCU1606 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
192 kB
MCU Architectur
32 bit
Supply Volt.min
1,7 V
P(out)
4 dBm
Sensitivity
104 dBm
RAM
24 kB
GPIO
13 no.
ADC channels
3 no.
SPI
YES
USB
NO
I²C
YES
Other interface
UART PDM
IEEE802.15.4
NO
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3,6 V
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks

Evaluation Board

In order to assist clients in developing their Bluetooth Smart solutions based on the ISP1907, Insight SIP offers Test Boards, proposed as stand alone PCBs, or included in Evaluation Boards which provide full hardware and software development environment. Used as stand alone solution, Test Boards also offer test points for all IOs and can be used in conjunction with Nordic Development kits and external J-Link programmers.


Contents

  • One Interface Board with integrated J-Link OB JTAG/SWD Emulator
  • One Test Board of chosen variant
    See above for module variant description
  • Cables

Compliant with LL variant and integrating 192 kB Flash / 24 kB RAM memories


Request or order:

Please login
100,11 $
100,11 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

Insight SiP
INSIGHTSIP ISP1907-LL-JT

ISP1907-LL-JT

Wireless Technologies
  • BLE5.1 SAMPLE nRF52811
  • Packaging: TRAY
Insight SiP
INSIGHTSIP ISP1907-LL-RS

ISP1907-LL-RS

Wireless Technologies
  • BLE5.1-LR MODULE NRF52811
  • Packaging: REEL
Insight SiP
INSIGHTSIP ISP1907-LL-TB

ISP1907-LL-TB

Wireless Technologies
  • ISP1907-LL TESTBOARD
  • Packaging: INDIVIDUAL

Alternatives

NORDIC
NORDIC NRF52840-DK

NRF52840-DK

Wireless Technologies
  • DK for nRF52840 BT5, ANT,...
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF52840-DONGLE

NRF52840-DONGLE

Wireless Technologies
  • NRF52840 USB Dongle
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC nRF5340-Audio-DK

nRF5340-Audio-DK

Wireless Technologies
  • Audio DK for NRF5340 DUAL MCU
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF52-DK

NRF52-DK

Wireless Technologies
  • nRF52 DK 2.4 GHz develop tool
  • package: QFN48pin
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC THINGY53

THINGY53

Wireless Technologies
  • IoT Sensor Kit nrf5340 based
  • package: 1
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF52833-DK

NRF52833-DK

Wireless Technologies
  • DK BLE5.1 SoC M4F, ANT,...
  • package: aQFN73
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF5340-DK

NRF5340-DK

Wireless Technologies
  • DK for NRF5340 DUAL MCU
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF21540-DB

NRF21540-DB

Wireless Technologies
  • Development Bundle(EK+DK)...
  • Packaging: INDIVIDUAL
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message