- Home
- Semiconductors
- Standard Voltage Regulators
- INFINEON Standard Voltage Regulators
image shown is a representation only
LDO VREG 5V 0.15A 2% DSO-8
Supplier:
INFINEON
Matchcode:
TLE4269G
Rutronik No.:
ICSPR9903
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
- Type
-
LOWDROP
- Mode
-
POS
- Output Voltage
-
5 V
- Output current
-
0.15 A
- Tolerance
-
2 %
- Reset-Output
-
OPEN COLL.
- Op.Temp R.min
-
-40 °C
- Op.Temp R.max
-
150 °C
- Input Voltage
-
45 V
- Dropout Voltage
-
250 mV
- Quiescent curre
-
0.15 mA
- Reset threshold
-
4.65 V
- Overtemp.prot.
-
YES
- Rev pol. prot.
-
YES
- Automotive
-
AEC-Q(100)
- Package
-
SO-8
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP001588910
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LDO VREG 5V 0.12A SOT223-4
package:
SOT223-3
Packaging:
REEL
LDO VREG 5V 0.03A SCT595-5
package:
SCT595-5
Packaging:
REEL
LDO VREG 5V 0.4A 4% TO220-3
package:
TO-220-3
Packaging:
TUBE
LDO VREG 5V 0.4A TO252-3
package:
DPAK-3
Packaging:
REEL
LDO VREG 5V 0.6A TO220-7
package:
TO220-7
Packaging:
TUBE
LDO VREG 5.0V 0.2A SSOP-14
package:
SO-14
Packaging:
REEL
Best Choice
LDO VREG 5.0V 0.15A SOT25
package:
SOT23-5
Packaging:
REEL
LDO VREG 5V 0.6A 4% TO263-3
package:
D2PAK-3
Packaging:
REEL
LDO VREG 5.0V 0.15A SOT89
package:
SOT89
Packaging:
REEL
LDO VREG 3.3V 0.4A TO252-3
package:
DPAK-5
Packaging:
REEL
Previous
Next