TLE4274G V50
image shown is a representation only
LDO VREG 5V 0.6A 4% TO263-3
Supplier: INFINEON
Matchcode: TLE4274G V50
Rutronik No.: ICSPR10283
Unit Pack: 1000
MOQ: 1000
package: D2PAK-3
Packaging: REEL
LDO VREG 5V 0.6A 4% TO263-3 Description
Description:
Summary of Features
- Output voltage 5 V, 8.5 V or 10 V
- Output voltage tolerance ≤ ±4%
- Current capability 400 mA
- Low-drop voltage
- Very low current consumption
- Short-circuit proof
- Reverse polarity proof
- Suitable for use in automotive electronics
- Green Product (RoHS compliant) version of TLE 4274
- AEC qualified
- Wide Temperature Range 40 °C ≤ T j ≤ 150 °C
Benefits
- Robust protection features
- Wide input operation and temperature range
Target Applications
- Automotive general
Parameter
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.6 A
- Tolerance
- 4 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 150 °C
- Input Voltage
- 40 V
- Dropout Voltage
- 250 mV
- Quiescent curre
- 0.1 mA
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- Automotive
- AEC-Q(100)
- Package
- D2PAK-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001130096
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks