AP2204R-5.0TRG1
image shown is a representation only
LDO VREG 5.0V 0.15A SOT89
Supplier: DIODES INC
Matchcode: AP2204R-5.0TRG1
Rutronik No.: STVREG1161
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
Parameter
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5.0 V
- Output current
- 0.15 A
- Tolerance
- 2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Input Voltage
- 24 V
- Dropout Voltage
- 100 mV
- Quiescent curre
- 0.05 mA
- Overtemp.prot.
- YES
- Automotive
- NO
- Package
- SOT89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks