Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Sensors
  4. Environmental Sensors
  5. INFINEON Environmental Sensors
Please login for custom pricing, delivery terms and real time stock information

PASCO2V15AUMA1

INFINEON
INFINEON SP005862398

image shown is a representation only

PASCO2V15AUMA1

Description: XENSIV PAS CO2 5V Supplier: INFINEON Matchcode: PASCO2V15 Rutronik No.: ICENVI1618 Unit Pack: 300 MOQ: 300 package: LG-MLGA-14 Packaging: REEL
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool

Package
LG-MLGA-14
Automotive
NO
Type
CO2 sensor
Vcc(min)
3.3 V
Vcc(max)
5 V
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP005862398
ECCN
EAR99
Customs Tariff No.
90271010000
Country
Thailand
Supplier Lead time
54 weeks

XENSIV™ PAS CO2 5V sensor: accurate CO₂ measurements for improved comfort, greater energy efficiency and lower utility costs

The XENSIV™ PAS CO2 5V is a real CO2 sensor based on photoacoustic spectroscopy technology. The sensor comes in a miniaturized size and provides accurate CO2 data outputs. Its compact design facilitates seamless integration and smooth high volume assembly, while its robust performance enables the sensor to fulfill the requirements of WELLTM building standard. The XENSIV™ PAS CO2 5V targets a wide range of HVAC applications and indoor air quality devices.

Request or order:

Please login
15,26 $
4.578,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

INFINEON
INFINEON SP005582413

SP005582413

Semiconductors
  • XENSIV PAS CO2 Sensor2Go...
  • package: PCB
  • Packaging: INDIVIDUAL
INFINEON
INFINEON SP005577475

SP005577475

Semiconductors
  • XENSIV PAS CO2 Mini...
  • package: PCB
  • Packaging: INDIVIDUAL
INFINEON
INFINEON SP006037150

SP006037150

Semiconductors
  • CO2 5V Mini Evaluation Board
  • package: PCB
  • Packaging: INDIVIDUAL
INFINEON
INFINEON PASCO2V15AUMA1

PASCO2V15AUMA1

Semiconductors
  • XENSIV PAS CO2 5V
  • package: LG-MLGA-14
  • Packaging: REEL
INFINEON
INFINEON PASCO2V11AUMA1

PASCO2V11AUMA1

Semiconductors
  • XENSIV PAS CO2
  • package: LG-MLGA-14
  • Packaging: REEL
INFINEON
INFINEON PASCO2V01AUMA3

PASCO2V01AUMA3

Semiconductors
  • XENSIV PAS CO2
  • package: LG-MLGA-14
  • Packaging: REEL
Topseller
INFINEON
INFINEON SHIELDXENSIVA

SHIELDXENSIVA

Semiconductors
  • XENSIV Sensor Shield
  • package: BOARD
  • Packaging: BOX
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2025 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message