Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Sensors
  4. Other Sensors
  5. INFINEON Other Sensors
Please login for custom pricing, delivery terms and real time stock information

SHIELDXENSIVA

INFINEON
INFINEON SP006018677

image shown is a representation only

SHIELDXENSIVA

Description: XENSIV Sensor Shield Supplier: INFINEON Matchcode: SHIELD_XENSIV_A Rutronik No.: ICINOT1566 Unit Pack: 1 MOQ: 1 package: BOARD Packaging: BOX
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Automotive
NO
Package
BOARD
RoHS Status
RoHS-conform
Packaging
BOX
Supplier Part
SP006018677
ECCN
EAR99
Customs Tariff No.
85437090990
Country
India
Supplier Lead time
21 weeks

IoT development with the XENSIV™ Sensor Shield, offering a robust array of sensors for precise data collection. This shield is a powerhouse of sensor technology, featuring a 60GHz radar, a 5V CO2 sensor based on photoacoustic spectroscopy, temperature, humidity, pressure, motion, and geomagnetic sensors. Additionally, it includes MEMS microphones and a high-contrast TFT display, connecting to PSOC™ MCUs via the Arduino UNO header.

Summary of Features

  • XENSIV™ BGT60LTR11AIP 60GHz radar sensor
  • XENSIV™ PASCO2V15 5V sensor
  • XENSIV™ DPS368 pressure sensor
  • XENSIV™ IM72D128 MEMS microphones
  • SHT35 humidity and temperature sensor
  • BMI270 6-axis inertial measurement unit
  • BMM350 3-axis magnetometer sensor
  • OPTIGA™ Trust M security solution
  • SPI-based TFT display
  • Headers compatible with Arduino UNO R3
  • ModusToolbox™ support

Benefits

  • Plug and play connection to MCU kits
  • Precise data from diverse sensors
  • Crystal-clear audio input
  • Advanced presence sensing
  • Reliable humidity & temperature tracking
  • User-friendly development environment

Potential Applications

  • Smart Home and Building
  • Home Entertainment
  • Heating Ventilation and Air Conditioning
  • Home Appliances

Request or order:

Please login
122,51 $
122,51 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

1 122,51 $
2 119,24 $
3 114,34 $
5 108,63 $
8 103,72 $

Compatible

INFINEON
INFINEON DPS368XTSA1

DPS368XTSA1

Semiconductors
  • barometric Pressure sensor
  • package: VLGA-8
  • Packaging: REEL
SENSIRION
SENSIRION SHT35-DIS-B10kS

SHT35-DIS-B10kS

Semiconductors
  • HUMID&T.SENSOR SHT35
  • package: DFN
  • Packaging: REEL
INFINEON
INFINEON BGT60LTR11SAIPXUMA1

BGT60LTR11SAIPXUMA1

Semiconductors
  • 60GHz radar sensor...
  • package: UF2BGA-42
  • Packaging: REEL
SENSIRION
SENSIRION SHT35-DIS-B2.5KS

SHT35-DIS-B2.5KS

Semiconductors
  • HUMID&T. SENSOR I2C DFN...
  • package: DFN
  • Packaging: REEL
INFINEON
INFINEON IM72D128V01XTMA1

IM72D128V01XTMA1

Semiconductors
  • MEMS MICROPHONE Digital PDM
  • package: LGA-5
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message