IGW08T120
image shown is a representation only
IGBT 1200V 8A 2.2V TO247-3
Supplier: INFINEON
Matchcode: IGW08T120
Rutronik No.: IGBT1366
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
IGBT 1200V 8A 2.2V TO247-3 Description
Infineon's TRENCHSTOP™ IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of trenchstop-cell and fieldstop concept. The combination of IGBT with soft recovery Emitter Controled Diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
Summary of Features
- Lowest V ce(sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in V ce(sat)
- Very soft, fast recovery anti-parallel Emitter Controlled HE diode
- High ruggedness, temperature stable behavior
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Highest efficiency – low conduction and switching losses
- Comprehensive portfolio in 600V and 1200V for flexibility of design
- High device reliability
- UPS
- Solar inverters
- Motor control
- Major home appliances
- Welding
- Other hard switching applications
Parameter
- V(CE)
- 1200 V
- I(C)
- 8 A
- V(CEsat)
- 2.2 V
- Package
- TO247-3
- Bodydiode
- NO
- P(tot)
- 70 W
- Automotive
- NO
- t(r)
- 23 nS
- td(off)
- 450 nS
- td(on)
- 40 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TrenchStop
- Packaging
- TUBE
- Supplier Part
- SP000013937
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks