- Home
- Semiconductors
- IGBTs
- INFINEON IGBTs
image shown is a representation only
IGBT 1200V 75A 1,65V TO247-3
Supplier:
INFINEON
Matchcode:
IGQ75N120S7
Rutronik No.:
IGBT3193
Unit Pack: 240
MOQ: 240
package: TO247-3
Packaging: TUBE
New Product
- V(CE)
-
1200 V
- I(C)
-
75 A
- V(CEsat)
-
1.65 V
- Package
-
TO247-3
- Bodydiode
-
NO
- P(tot)
-
630 W
- Automotive
-
NO
- t(r)
-
23 nS
- td(off)
-
190 nS
- td(on)
-
38 nS
- Mounting
-
SMD
- RoHS Status
-
RoHS-conform
- Technology
-
TRENCHSTOP
- Packaging
-
TUBE
- Supplier Part
- SP005732720
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
IGBT 1200V 75A 1,65V TO247-3
package:
TO247-3
Packaging:
TUBE
New Product
IGBT 1200V 75A 2,5V TO247-3
package:
TO247-3
Packaging:
TUBE
New Product
IGBT 1200V 75A 1,7V TO247-3
package:
TO247-3
Packaging:
TUBE
New Product
IGBT 1200V 75A 2.2V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 1200V 75A 2.3V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 1200V 75A 2.5V TO247-3
package:
TO247-3
Packaging:
TUBE
New Product
IGBT 1200V 75A 2,0V TO247-3
package:
TO-247
Packaging:
TUBE
IGBT 1200V 75A 1,75V TO247-3
package:
TO-247
Packaging:
TUBE
IGBT 1200V 75A 1,85V TO247-3
package:
TO-247
Packaging:
TUBE
IGBT 1200V 75A 1.85V...
package:
TO247-3-46
Packaging:
TUBE
Previous
Next