IKY75N120CS6
image shown is a representation only
IGBT 1200V 75A 1.85V TO247-3-46
Supplier: INFINEON
Matchcode: IKY75N120CS6
Rutronik No.: IGBT2502
Unit Pack: 30
MOQ: 240
package: TO247-3-46
Packaging: TUBE
IGBT 1200V 75A 1.85V TO247-3-46 Description
Description:
Summary of Features
- High efficiency in hard switching and resonant topologies
- Low saturation voltage if 1.85 V combined with low switching losses
- Easy paralleling capability due to positive temperature coefficient in VCEsat
- Low EMI
- Low Gate Charge QG
- Very soft, fast recovery anti-parallel diode
- High ruggedness, temperature stable behaviour
- Very tight parameter distribution
- High power density and low thermal resistance of the TO-247PLUS package
Benefits
- Lowest losses on IGBT, high system efficiency for higher power output
- Fast and easy replacement of predecessor H3 technology
- High device reliability and lifetime expectancy
- Highest current of 75 A 1200 V IGBT with 75 A diode in TO-247 footprint
- Lower thermal resistance Rth(jh) of the TO-247PLUS benefits to ~15% better heat dissipation and extended lifetime expectancy of IGBT
- Kelvin emitter pin brings reduction of total switching losses
Target Applications
- battery-charger
Parameter
- V(CE)
- 1200 V
- I(C)
- 75 A
- V(CEsat)
- 1.85 V
- Package
- TO247-3-46
- Bodydiode
- YES
- P(tot)
- 880 W
- Automotive
- NO
- t(r)
- 44 nS
- td(off)
- 300 nS
- td(on)
- 34 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- IGBT6
- Packaging
- TUBE
- Supplier Part
- SP001666626
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks