Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. WLAN/WiFi
  4. INFINEON WLAN/WiFi
Please login for custom pricing, delivery terms and real time stock information

CYW955913EVK-01

INFINEON
INFINEON SP005990701

image shown is a representation only

CYW955913EVK-01

Description: CYW955913EVK-01 AIROC WiFi6E BLE Evalkit Supplier: INFINEON Matchcode: CYW955913EVK-01 Rutronik No.: WLAN1918 Unit Pack: 1 MOQ: 1 package: BOX Packaging: BOX
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Automotive
NO
Package
BOX
RoHS Status
RoHS-conform
Packaging
BOX
Supplier Part
SP005990701
ECCN
5A992
Customs Tariff No.
85437090990
Country
India
Supplier Lead time
20 weeks

AIROC™ CYW55913 1x1 Wi-Fi 6E and Bluetooth® Low Energy 5.4 connected MCU Evaluation Kit (CYW955913EVK-01)

The Infineon AIROC™ CYW55913 Wi-Fi and Bluetooth® Low Energy (LE) connected MCU Evaluation Kit (CYW955913EVK-01) enables the evaluation, prototyping, and development of CYW55913/CYW55912/CYW55911 for a wide array of applications for the Internet of Things.

Summary of Features

  • 192 MHz Arm® Cortex®-M33 and Trustzone
  • QSPI/SMIF for FLASH/PSRAM with XIP, OTF
  • SDIO/SPI/UART/I2C/I2S/PDM/GPIOs/TCPWM
  • 12b 7ch ADC
  • 1x1 Wi-Fi 6E (2.4/5/6GHz) 20MHz
  • Integrated PA up to +24dBm Tx power
  • WPA 3 Security
  • Matter over Wi-Fi
  • Bluetooth® Low Energy 5.4 features
  • LE Long Range, LE 2Mbps, Adv. Ext.
  • +4/+13/+19 BLE Power Amplifiers
  • -111.5dBm LE Long-Range Sensitivity

Benefits

  • Embedded or Host Offload operation
  • Best in class Wi-Fi and BLE range
  • Ultra-low-power Wi-Fi and BLE MCU
  • Up to 47 GPIOs enable many peripherals
  • Multi-Layer Security
  • AT Command Set

Potential Applications

  • Smart Home
  • Internet of Things (IoT)
  • Industrial Internet of Things (IIoT)
  • IP Cameras and Video Doorbells
  • Smart Door Locks
  • Gateways / Bridges / Hubs
  • Garage Door Openers
  • Medical
  • Lighting
  • Appliances

Request or order:

Please login
111,22 $
111,22 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

INFINEON
INFINEON CYW55512IUBGTXTMA1

CYW55512IUBGTXTMA1

Wireless Technologies
  • Wi-Fi 6 + BLE 5.4 Combo IC
  • package: WLBGA
  • Packaging: INDIVIDUAL
INFINEON
INFINEON CYW55913IUBGTXTMA1

CYW55913IUBGTXTMA1

Wireless Technologies
  • WIFI 6E 1x1 + BLE 5.4 MCU
  • package: WLBGA
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message