Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. WLAN/WiFi
  4. INFINEON WLAN/WiFi
Please login for custom pricing, delivery terms and real time stock information

CYW55512IUBGTXTMA1

INFINEON
INFINEON SP005979362

image shown is a representation only

CYW55512IUBGTXTMA1

Description: Wi-Fi 6 + BLE 5.4 Combo IC Supplier: INFINEON Matchcode: CYW55512IUBGTXTMA1 Rutronik No.: WLAN1905 Unit Pack: 5000 MOQ: 5000 package: WLBGA Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Automotive
NO
Package
WLBGA
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP005979362
ECCN
5A992
Customs Tariff No.
85423190000
Country
Taiwan
Supplier Lead time
28 weeks

Wi-Fi 6 Dual-Band Wi-Fi and Bluetooth® / Bluetooth® Low-Energy 5.4 Combo IC

The high-performance, low-power AIROC™ CYW55512 dual-band Wi-Fi 6 and Bluetooth® 5.4 single-chip combo delivers secure, reliable connectivity that goes beyond wireless standards. This optimized, power-efficient design is made for smart home, wearables, and small form-factor applications. It offers an cost-effective balance of advanced Wi-Fi 6 and Bluetooth®/BLE features with performance and power savings for your IoT connectivity needs.

Summary of Features

  • 1x1, Dual-Band 2.4/5GHz, 20MHz Wi-Fi 6
  • OFDMA, MU-MIMO, TWT, BSS Coloring, DCM
  • STA and SoftAP mode
  • Network offload power save features
  • WPA2 and WPA3 Security
  • SDIO and GSPI Host Interface
  • Bluetooth®/BLE 5.4
  • Bluetooth A2DP, HFP Audio, LE Audio
  • LE long range, 2Mbps, Adv. Extensions
  • UART or SDIO shared with Wi-Fi
  • -40 to +85C operating temperature range
  • Secure boot, encryption, authentication

Benefits

  • Optimized for IoT application demands
  • Boosts network efficiency
  • Improves range and saves power
  • Bluetooth/BLE Audio hosted or embedded
  • Multi-layer security improves protection

Potential Applications

  • Smart home
  • IoT and industrial IoT (IIoT)
  • IP cameras and video door bells
  • Smart door locks
  • Appliances
  • Smart watches
  • Smart glasses
  • Sensors
  • Smart speakers
  • Smart lighting

Request or order:

Please login
6,93 $
34.650,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

INFINEON
INFINEON CYW955913EVK-01

CYW955913EVK-01

Wireless Technologies
  • CYW955913EVK-01 AIROC...
  • package: BOX
  • Packaging: BOX
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message