Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. Smart Switches
  5. INFINEON Smart Switches
Please login for custom pricing, delivery terms and real time stock information

BTS6143DAUMA1

INFINEON
INFINEON SP000264199

image shown is a representation only

BTS6143DAUMA1

Description: HSS 10mOhm 30V TO252-5 SMD Supplier: INFINEON Matchcode: BTS6143D Rutronik No.: ICIFP44132 Unit Pack: 2500 MOQ: 2500 package: TO252-5 Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO252-5
Channels
1
R(on,typ)/Ch
10 mOhm
V(op,min)
5.5 V
V(op,max)
30 V
I(lim,min)/Ch
15 A
I(lim,max)/Ch
140 A
Diagnostics
sense
RoHS Status
RoHS-conform
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
39 V
t(off)
500 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
500 µs
Supplier Part
SP000264199
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.

Summary of Features

  • Short circuit protection with latch
  • Current limitation
  • Overload protection
  • Thermal shutdown with restart
  • Overvoltage protection (including load dump)
  • Loss of ground protection
  • Loss of Vbb protection (with external diode for charged inductive loads)
  • Very low standby current
  • Fast demagnetisation of inductive loads
  • Electrostatic discharge (ESD) protection
  • Optimized static electromagnetic compatibility (EMC)
  • Green Product (RoHS compliant)
  • AEC qualified

Benefits

  • High load current capability
  • High inrush current capability
  • High energy capability
  • Integrated protection functionality
  • Integrated diagnosis functionality

Target Applications

  • Automotive Body & Convenience
  • Automotive Lighting
  • Power Distribution
  • Relay Replacement
  • Fuse Replacement
  • Heating Applications

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
1,71 $
4.275,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

INFINEON
INFINEON BTS500801TMAATMA1

BTS500801TMAATMA1

Semiconductors
  • HSS 9mOhm 30V TO220-7 SMD
  • package: TO220-7-4
  • Packaging: REEL
Best Choice
INFINEON
INFINEON BSP742RXUMA1

BSP742RXUMA1

Semiconductors
  • HSS 250mOhm 34V SO-8 SMD
  • package: PG-DSO-8
  • Packaging: REEL
INFINEON
INFINEON BTS4175SGAXUMA1

BTS4175SGAXUMA1

Semiconductors
  • HSS 175mOhm 52V DSO8 SMD
  • package: PG-DSO-8
  • Packaging: REEL
INFINEON
INFINEON BTT60101ERAXUMA1

BTT60101ERAXUMA1

Semiconductors
  • HSS 10mOhm 24V TDSO-14
  • package: TDSO-14
  • Packaging: REEL
INFINEON
INFINEON BTS4140NHUMA1

BTS4140NHUMA1

Semiconductors
  • HSS 1000 Ohm 60V SOT223 SMD
  • package: SOT223
  • Packaging: REEL
INFINEON
INFINEON BTS5210GXUMA1

BTS5210GXUMA1

Semiconductors
  • 2xHSS 140mOhm 36V SO-14 SMD
  • package: PG-DSO-14
  • Packaging: REEL
INFINEON
INFINEON BTS5215LAUMA1

BTS5215LAUMA1

Semiconductors
  • 2xHSS 90mOhm 36V D-SO12-9 SMD
  • package: DSO-12-9
  • Packaging: REEL
INFINEON
INFINEON BTS724GXUMA1

BTS724GXUMA1

Semiconductors
  • 4xHSS 90mOhm 36V SO-20 SMD
  • package: PG-DSO-20
  • Packaging: REEL
INFINEON
INFINEON BTS52001ENAXUMA1

BTS52001ENAXUMA1

Semiconductors
  • HSS 200mOhm 12V SO8 SMD
  • package: DSO-8-31
  • Packaging: REEL
INFINEON
INFINEON BTT60201ERAXUMA1

BTT60201ERAXUMA1

Semiconductors
  • HSS 20mOhm 24V TDSO-14
  • package: TDSO-14
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message