Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Digital ICs
  4. Non-Volatile Memory
  5. FUJITSU Non-Volatile Memory
Please login for custom pricing, delivery terms and real time stock information

MB85RS1MTPNF-G-JNE1

FUJITSU
FUJITSU MB85RS1MTPNF-G-JNE1

image shown is a representation only

MB85RS1MTPNF-G-JNE1

Description: FRAM SPI 128Kx8 SO8 3.0V Supplier: FUJITSU Matchcode: MB85RS1MTPNF-G-JNE1 Rutronik No.: ICPROM9615 Unit Pack: 1 MOQ: 95 package: SOP8 Packaging: TUBE
Find Alternatives
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Type
SPI FRAM
Density
1M bit
Organisation
128Kx8
Package
SOP8
Read/write cycl
10B
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
U(cc)min
1.8 V
U(cc)max
3.6 V
Automotive
NO
RoHS Status
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423290000
Country
Japan
ABC-Code
A
Supplier Lead time
37 weeks

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 31.12.2024
5,80 $
551,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Article with this quantity is not orderable.
Follow-up article Unit Pack
Unit Price
Stock Info
RAMXEED
RAMXEED MB85RS1MTPNF-G-JNE1

MB85RS1MTPNF-G-JNE1

FRAM SPI 1Mb 128Kbx8 SOP8
Part No.: ICPROM10983 package: SOP8 Packaging: TUBE
Unit Price
7,00 $
Unit Pack
95
Stock Info
Price, Lead time Datasheet

Alternatives

RAMXEED
RAMXEED MB85RS1MTPNF-G-JNERE1

MB85RS1MTPNF-G-JNERE1

Semiconductors
  • FRAM SPI 1Mb 128Kbx8 SOP8
  • package: SOP8
  • Packaging: REEL
Topseller
RAMXEED
RAMXEED MB85RS1MTPW-G-APEWE1

MB85RS1MTPW-G-APEWE1

Semiconductors
  • FRAM SPI 1Mbit 128Kx8 WLP8...
  • package: WLP8
  • Packaging: REEL
RAMXEED
RAMXEED MB85RS256BPNF-G-JNERE1

MB85RS256BPNF-G-JNERE1

Semiconductors
  • FRAM SPI 256Kb 32Kbx8 SOP8
  • package: SOP8
  • Packaging: REEL
Topseller
INFINEON
INFINEON FM25CL64B-G

FM25CL64B-G

Semiconductors
  • FRAM SPI 64K x8 SOIC8
  • package: SOIC8
  • Packaging: TUBE
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message