MB85RC04VPNF-G-JNERE1
MB85RC04VPNF-G-JNERE1
Description:
FRAM I²C 512x8 SO8 3.0V
Supplier:
FUJITSU
Matchcode:
MB85RC04VPNF-G-JNERE1
Rutronik No.:
ICPROM9895
Unit Pack:
1500
MOQ:
1500
package:
SOP8
Packaging:
REEL
Find Alternatives
- Type
- I2C
- Density
- 4K bit
- Organisation
- 512x8
- Package
- SOP8
- Read/write cycl
- 1B
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 3.0 V
- U(cc)max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
MB85RC04VPNF-G-JNERE1FRAM I²C 4Kb 512x8 SOP8
Part No.:
ICPROM10964
package:
SOP8
Packaging:
REEL
|
Unit Price
0,9948 $
|
Unit Pack
1500
|
Stock Info
|
Price, Lead time
Datasheet
| |