Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. FUJITSU Wireless Microcontroller
Please login for custom pricing, delivery terms and real time stock information

FWM7BTZ61-E2

FUJITSU
FUJITSU FWM7BTZ61-E2

image shown is a representation only

FWM7BTZ61-E2

Description: BT 5.0 DUAL MODE CYW20819 SAMP Supplier: FUJITSU Matchcode: FWM7BTZ61-E2 Rutronik No.: RFMCU1734 Unit Pack: 1 MOQ: 500 package: SMT Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Frequency min
2400 MHz
Frequency max
2483.5 MHz
Datarate
3072 kbps
Oper.temp.min.
-30 °C
Memory
FLASH
Memory size
128 kB
Supply Volt.min
1.71 V
P(out)
3 dBm
RAM
16 kB
GPIO
6 no.
SPI
YES
Other interface
UART, GATT
Modulation
GFSK
Oper.temp.max
85 °C
Supply volt.max
3.63 V
Automotive
NO
Package
SMT
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
United States
Supplier Lead time
16 weeks

The fully integrated FWM7BTZ61 series is powered by Cypress Semiconductor's CYW20819 SoC and features Bluetooth Low Energy profile and Bluetooth Classic (BR/EDR) power class 2 capabilities in a single module. It also supports Bluetooth Ver. 5.0’s signature X2 communication.

The symbol rate and data rate accommodates both 1Mbps and improved 2Mbps to facilitate communication speed with other Bluetooth Low Energy devices. In addition, Classic mode supports 1Mbps (BR: basic rate) and 2 and 3Mbps (EDR: Enhanced Data Rate) communication.

The series also supports a wide range of operating voltages from 1.71V to 3.63V, which enables the mating with various system design and power supply conditions.

To accommodate different design needs, the series portfolio includes two, fully certified models:

  • One contains SPP (Serial Port Profile) for Bluetooth Classic, and GATT profile for Bluetooth Low Energy. SPP is the most common profile for serial communication applications, and GATT profile enables all Bluetooth communications with other modules through the GATT layer in the module by using a simple text command via UART.
  • One replaces the GATT Direct Access profile with Fujitsu Components’ unique embedded firmware, which enables simple text-based commands via UART to control all Bluetooth commands and parameters and simplifies a customer’s firmware development.

This product can also be connected to the Apple Authentication 3.0 Coprocessor ("Auth. 3.0 CP") to send and receive data with application software on iOS devices. (Note 1).

Request or order:

Please login
31,74 $
15.870,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message