F50L1G41LB-104YG2M
F50L1G41LB-104YG2M
Description:
SPI NAND-Flash 1Gbit 3.3V WSON8
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
SPINAND0108WSON3.3
Rutronik No.:
ICPROM10837
Unit Pack:
4000
MOQ:
4000
package:
WSON8
Packaging:
REEL
Find Alternatives
Datasheet
- Type
- SPI NAND
- Density
- 1G bit
- Organisation
- 128Mx8
- Technology
- SLC
- U(cc)
- 3.0 V
- Package
- WSON8
- Permis.T(A)min
- 0 °C
- Permis.T(A)max
- 70 °C
- Automotive
- NO
- Stdby.curr.I(Q)
- 50uA
- RoHS Status
- RoHS-conform
- Access time
- 9.6 ns
- ECC
- 1BIT/512B
- Package width
- 6x8mm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 42 weeks