F50L1G41LB-104YIG2ME
F50L1G41LB-104YIG2ME
Description:
SPI NAND-Flash 1Gbit 3.3V WSON8 Industri
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
SPINAND0108WSON3.3
Rutronik No.:
ICPROM10770
Unit Pack:
480
MOQ:
4800
package:
WSON8
Packaging:
TRAY
- Type
- SPI NAND
- Density
- 1G bit
- Organisation
- 128Mx8
- U(cc)
- 3.0 V
- Package
- WSON8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Access time
- 9.6 ns
- ECC
- 1bit/512B
- Package width
- 6x8mm
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Taiwan
- Supplier Lead time
- 42 weeks