- Capacity
- 512 GB
- Flash
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2280
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 130 weeks
ATP's Industrial M.2 Serial ATA (SATA) solid state modules are available in types 2242 and 2280. These lean modules provide higher performance and capacity while minimizing the overall module footprint, making them perfect choices for small systems installed in limited spaces.
Available in both double- and single-sided configurations, M.2 SATA SSDs are packed with high densities and can withstand severe temperature shifts common in industrial environments, thanks to wide operating temperature ratings of -40°C to 85°C.
ATP M.2 modules are suitable for networking and thin storage systems, point-of-sale systems (POS), and industrial computer applications. Select M.2 SATA SSDs feature a microcontroller unit (MCU) design for enhanced power loss protection (PLP) in various temperatures, power glitches and charge states, thus safeguarding data and storage device for higher levels of integrity and reliability.
Features:
-MCU-based Power Loss Protection Design with Level 4 (data-in-flight) protection*
-Self-Encrypting Drive (SED) with AES 256-bit encryption, TCG Opal 2.0**
-LDPC & RAID Data Recovery
-End-to-End Data Path Protection
-TRIM / Global Wear Leveling support
* May vary by product and project support
** Customization available on a project basis