Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Embedded Storage
  3. Industrial SSD
  4. TRANSCEND Industrial SSD
Please login for custom pricing, delivery terms and real time stock information

TS512GMTE652T2 BICS4

TRANSCEND
TRANSCEND TS512GMTE652T2 BICS4

image shown is a representation only

TS512GMTE652T2 BICS4

Description: M2 512GB MTE652T2 Supplier: TRANSCEND Matchcode: TS512GMTE652T2 BICS4 Rutronik No.: DISCAR6856 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Capacity
512 GB
Flash
TLC
Temp.max.
70°C °C
Temp.min.
0°C °C
Formfactor
2280
Interface
PCIE3.0X4
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
130 weeks

Transcends MTE652T2 M.2 SSD verfügt über die PCI Express (PCIe) Gen 3 x4-Schnittstelle und ist kompatibel mit den NVM Express (NVMe) 1.3-Spezifikationen, wodurch sehr hohe Übertragungsgeschwindigkeiten erreicht werden. Die MTE652T2 verfügt über die neueste 3D-NAND-Technologie für eine hohe Speichereffizienz, 30µ" PCB-Goldkontakte und die Corner-Bond-Technologie für eine lange Haltbarkeit, einen DRAM-Cache für schnellen Zugriff, einen erweiterten Betriebstemperaturbereich von -20°C bis 75°C und eine Haltbarkeit von 3K Schreib-/Lösch-Zyklen für zuverlässigen Betrieb.

Eigenschaften


  • mit DRAM-Cache
  • 30µ" PCB-Goldkontakte
  • Ausdauer: 3K P/E-Zyklen (Program/Erase Zyklen) garantiert
  • PCIe Gen 3 x4 Schnittstelle
  • Schlüsselkomponenten sind standardmäßig mit Corner Bond Technologie verstärkt
  • erfüllt die PCI Express 3.1 Spezifikationen
  • erfüllt die NVM Express 1.3 Spezifikationen
  • Unterstützt NVM Command
  • SLC Caching-Technologie
  • Eingebaute LDPC ECC (Error Correction Code) Funktionalität
  • Dynamisch-thermische Drosselung
  • erfüllt die RoHS 2.0 Standards
  • Unterstützt Transcend SSD Scope Pro Software


Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

WILK Elektronik S.A.
WILK SSDPR-PX500-512-80

SSDPR-PX500-512-80

Embedded Storage
  • M2 512GB 2280 TLC
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS512GMTE110S

TS512GMTE110S

Embedded Storage
  • M2 512GB MTE110S
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS512GMTE220S

TS512GMTE220S

Embedded Storage
  • M2 512GB MTE220S
  • Packaging: INDIVIDUAL
WILK Elektronik S.A.
WILK SSDPR-PX500-512-80-G3

SSDPR-PX500-512-80-G3

Embedded Storage
  • M.2 512GB 2280 PX500
  • Packaging: RETAIL
Apacer
APACER A52.25CKGA.002GW

A52.25CKGA.002GW

Embedded Storage
  • M2 512GB ST250-M280 BICS5
  • Packaging: INDIVIDUAL
Best Choice
TRANSCEND
TRANSCEND TS512GMTE510T BICS3

TS512GMTE510T BICS3

Embedded Storage
  • M2 512GB MTE510T
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS512GMTS950T BICS3

TS512GMTS950T BICS3

Embedded Storage
  • M2 512GB GMTS950T
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS512GMTE550T BICS3

TS512GMTE550T BICS3

Embedded Storage
  • M2 512GB MTE550T
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS512GMTS552T2 BICS4

TS512GMTS552T2 BICS4

Embedded Storage
  • M2 512GB MTS552T2
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS512GMTE662T

TS512GMTE662T

Embedded Storage
  • M2 512GB MTE662T2
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message