AMJH-6-EA-DSP-WIK2
AMJH-6-EA-DSP-WIK2
Description:
06P Modular_Jack SMT
Supplier:
ASSMANN WSW
Matchcode:
AMJH6EADSPWIK2
Rutronik No.:
CONN15287
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- AMJH
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- MODJACK
- Brand
- RJ
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85177900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks