Q65113A8818
Q65113A8818
Description:
POWER-TOPLED YELLOW >2240 MCD 120°
Supplier:
ams-OSRAM AG
Matchcode:
LYETSF.01-7B8C-36-G3R3-S
Rutronik No.:
LEDATV3729
Unit Pack:
2000
MOQ:
2000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- YELLOW
- Current I(F)
- 50 mA
- LxW
- 2,8x3,2 mm
- Height
- 1.9 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 2240 mcd
- Lum.inten.max.
- 4500 mcd
- Wavelength min.
- 583 nm
- Wavelength max.
- 595 nm
- Forw.volt.min.
- 1.9 V
- Forw.volt.max.
- 2.5 V
- Forw.volt.typ.
- 2.2 V
- Package
- PLCC-4
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 7.11 lm
- Lum.flux max.
- 12.75 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks