Q65115A1397
Q65115A1397
Description:
SYNIOS P2222 mid-power LED
Supplier:
ams-OSRAM AG
Matchcode:
KYDDLK31.23-8D8E-36-G3R3-50-R
Rutronik No.:
LEDATV3958
Unit Pack:
4000
MOQ:
16000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- YELLOW
- Current I(F)
- 50 mA
- LxW
- 2,25x2,25 mm
- Height
- 0.575 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 2200 mcd
- Lum.inten.max.
- 3500 mcd
- Wavelength min.
- 583 nm
- Wavelength max.
- 595 nm
- Forw.volt.min.
- 1.9 V
- Forw.volt.max.
- 2.5 V
- Forw.volt.typ.
- 2.18 V
- Package
- CHIPLED
- Automotive
- AECQ102-D
- Lum.flux min.
- 6.3 lm
- Lum.flux max.
- 11.2 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks