Q65113A7341
Q65113A7341
Description:
MICRO SIDELED 3010 White
Supplier:
ams-OSRAM AG
Matchcode:
LWY8SD-T2V1-IK0ML0-0-10
Rutronik No.:
LEDIND1988
Unit Pack:
3000
MOQ:
6000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Forward current
- 10 mA
- LxW
- 3,0x1,0 mm
- Height
- 1.2 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 180 mcd
- Forward voltage
- 2.85 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- PLCC-2
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks