Q65115A2212
Q65115A2212
Description:
SMARTLED PURE 0201 WHITE
Supplier:
ams-OSRAM AG
Matchcode:
KWTATPE1.RU-Q2T1-A01A21-1-5-R
Rutronik No.:
LEDIND2380
Unit Pack:
15000
MOQ:
30000
Packaging:
REEL
- Emitted colour
- WHITE
- Forward current
- 1/20 mA
- LxW
- 0,06x0,3 mm
- Height
- 0.22 mm
- Viewing angle
- 165 °
- Lum.flux typ.
- 1.24 lm
- Forward voltage
- 2.6 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Automotive
- NO
- Reverse voltage
- not design V
- Reverse current
- not design µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 10 weeks