Q65112A8027
Q65112A8027
Description:
OSLON SQUARE 4000K >340LM
Supplier:
ams-OSRAM AG
Matchcode:
*GWCSSRM3.PM-N7-XX55-L1
Rutronik No.:
LEDGL1554
Unit Pack:
600
MOQ:
600
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3x3 mm
- Height
- 2.09 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 340 lm
- Lum.flux max.
- 360 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 2.9 V
- CRI
- 70
- CCT
- 4000 K
- Cromacity bin
- 5 StepMcA
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- SQUARE
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 99 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
Q65113A3284OSLON SQUARE WHITE 4000K >340LM
Part No.:
LEDGL1770
package:
SQUARE
Packaging:
REEL
|
Unit Price
0,813 $
|
Unit Pack
3000
|
Stock Info
Obsolete Part
|
Price, Lead time
Find Alternatives
Datasheet
| |