Q65115A1859
Q65115A1859
Description:
OSCONIQ C2424 CRI80 2700K >270lm
Supplier:
ams-OSRAM AG
Matchcode:
GWPLLRA2.EM-MFN7-XX58-1-700-R1
Rutronik No.:
LEDGL2955
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 2,35x2,35 mm
- Height
- 0.37 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 270 lm
- Lum.flux max.
- 350 lm
- Forw.volt.min.
- 2.6 V
- Forw.volt.max.
- 3.2 V
- CRI
- 80
- CCT
- 2700 K
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Package
- CHIPLED
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 10 weeks