Q65112A0827
Q65112A0827
Description:
OSLON SQUARE 2700K CRI90
Supplier:
ams-OSRAM AG
Matchcode:
GWCSSRM2.CM-M1M3-XX58-1
Rutronik No.:
LED24644
Unit Pack:
600
MOQ:
1200
package:
2 WATT
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3,0x3,0 mm
- Height
- 2,17 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 180 lm
- Forw.volt.min.
- 2,70 V
- CCT
- 2700 K
- Reverse volt.
- 1,2 V
- SMT/SMD
- YES
- Package
- 2 WATT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 99 weeks