095-850-158-018
095-850-158-018
Description:
HD-BNC to HD-BNC Cable l=457mm
Supplier:
Amphenol RF
Matchcode:
95850158018
Rutronik No.:
CABLE4765
Unit Pack:
25
MOQ:
25
Packaging:
BULK
Find Alternatives
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- HD-BNC
- Termin.port B
- HD-BNC
- Cable length
- 457 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- Supplier Lead time
- 25 weeks