VM0335500000G
VM0335500000G
Description:
03P Pluggable_Plug 3.81mm Green
Supplier:
Amphenol IPG
Matchcode:
VM0335500000G
Rutronik No.:
CONN11508
Unit Pack:
1000
MOQ:
2100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 03
- Contact pitch
- 3.81 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- VM
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 40 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks