AU10171111-A26CELF
AU10171111-A26CELF
Description:
DuraSwap 02P Vehicle Plug L=1,00M
Supplier:
Amphenol CS
Matchcode:
AU10171111A26CELF
Rutronik No.:
CABLE4730
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- Family
- CABLE ASS.
- Brand
- NO BRAND
- Termin.port A
- DuraSwap
- Termin.port B
- Open
- Cable length
- IP67 1,00m
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 90 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 18 weeks