SD-M1212C04EA-A-SG
SD-M1212C04EA-A-SG
Description:
12P M12 Conn. MALE STR CodeA 15cm
Supplier:
ADAM TECH
Matchcode:
SDM1212C04EAASG
Rutronik No.:
CONN20394
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 12
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- SD
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 80 °C
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 26 weeks