SCCP-06-SG-SMT-M1-NP-SW-T/R
SCCP-06-SG-SMT-M1-NP-SW-T/R
Description:
06P SIM_Card Holder Push-Push w/ SWITCH
Supplier:
ADAM TECH
Matchcode:
SCCP06SGSMTM1NPSWTR
Rutronik No.:
CONN13320
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- SCCP
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- SIM CARD
- Brand
- SIM CARD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks