RS2BEY-C1-18-G-SMT-PP-T/R
RS2BEY-C1-18-G-SMT-PP-T/R
Description:
18P Socket Header SMT Recept. 2.54mm 2R
Supplier:
ADAM TECH
Matchcode:
RS2BEY-C1-18-G-SMT-PP-T/R
Rutronik No.:
CONN20681
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
- No.of contacts
- 18
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- RS2BEY
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 26 weeks