RS2BE-C-18-G
RS2BE-C-18-G
Description:
18P Socket Header 2R STRIP 5.00mm
Supplier:
ADAM TECH
Matchcode:
RS2BEC18G
Rutronik No.:
CONN3478
Unit Pack:
20
MOQ:
3000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 18
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- RS2BE
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks