RF2-152A-T-00-50-G-HDW
RF2-152A-T-00-50-G-HDW
Description:
RF COAX CONN SMA STR
Supplier:
ADAM TECH
Matchcode:
RF2152AT0050GHDW
Rutronik No.:
CONN20563
Unit Pack:
1
MOQ:
1000
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RF2
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- CONNECTOR
- Brand
- COAX SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- Supplier Lead time
- 26 weeks