RF2-147A-T-17-50-G
RF2-147A-T-17-50-G
Description:
RF Coax Jack SMA 90° FEMALE
Supplier:
ADAM TECH
Matchcode:
RF2147AT1750G
Rutronik No.:
CONN6614
Unit Pack:
3000
MOQ:
3000
Packaging:
BAG
Find Alternatives
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 250 V
- Series
- RF2
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 165 °C
- Family
- CONNECTOR
- Brand
- COAX SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks