MTJ-889X1-FSE
MTJ-889X1-FSE
Description:
RJ45 Modular_Telephone_Jack R/A 8P8C
Supplier:
ADAM TECH
Matchcode:
MTJ889X1FSE
Rutronik No.:
CONN21049
Unit Pack:
80
MOQ:
80
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- MTJ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- 1Port Y/G
- Feature funct.
- Top Entry
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Country
- China
- Supplier Lead time
- 26 weeks