MSBH-G
MSBH-G
Description:
02P MINI SHUNT HANDLE TOP
Supplier:
ADAM TECH
Matchcode:
MSBHG
Rutronik No.:
COREC32777
Unit Pack:
5000
MOQ:
5000
Packaging:
BAG
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 650 V
- Series
- MSBH
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- .BLACK
- Family
- JUMPER
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 21 weeks