MPH-06-F2-T
MPH-06-F2-T
Description:
06P IDC ON WIRE TYP 2,54 MALE
Supplier:
ADAM TECH
Matchcode:
MPH06F2T
Rutronik No.:
CONN2615
Unit Pack:
52
MOQ:
52
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- IDC
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 1000 V
- Series
- MPH
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- IDC
- Brand
- IDC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks