MPE-E-52-R-SMT-9.0-T/R
MPE-E-52-R-SMT-9.0-T/R
Description:
52P PCI-Express Mini Card
Supplier:
ADAM TECH
Matchcode:
MPEE52RSMT90TR
Rutronik No.:
COREC39160
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
- No.of contacts
- 52
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MPE
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- PCIE
- Brand
- PCIEXPRESS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks