MHR-34-VSGAS
MHR-34-VSGAS
Description:
34P LATCH HEADER
Supplier:
ADAM TECH
Matchcode:
MHR34VSGAS
Rutronik No.:
CONN18873
Unit Pack:
72
MOQ:
2016
Packaging:
BULK
Find Alternatives
- No.of contacts
- 34
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- MHR
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Latched
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- Supplier Lead time
- 26 weeks