MCSP-R-08-A-SG-HC-T/R
MCSP-R-08-A-SG-HC-T/R
Description:
08P micro_SD-Card Holder Hinge_Type
Supplier:
ADAM TECH
Matchcode:
MCSPR08ASGHCTR
Rutronik No.:
CONN9254
Unit Pack:
1200
MOQ:
1200
Packaging:
REEL
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 1.10 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 30 V
- Series
- MCSP
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 80 °C
- Feature funct.
- Hinged
- Family
- SD CARD
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks